1-327743-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,597
Unit Price: RM8.83000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,150
Unit Price: RM10.64000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,129
Unit Price: RM14.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,435
Unit Price: RM7.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM9.61915
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,510
Unit Price: RM6.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM2.12536
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,921
Unit Price: RM4.69000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,675
Unit Price: RM4.69000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,784
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,885
Unit Price: RM4.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,201
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM4.45622
Datasheet
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-327743-1

DigiKey Part Number
17-1-327743-1TR-ND - Tape & Reel (TR)
17-1-327743-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-327743-1
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-327743-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Heavy Duty, Serrated Termination
Part Status
Active
Color
Yellow, Black Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.531" (13.49mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.296" (32.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170535-1TE Connectivity AMP Connectors0A135194-NDRM2.29000Parametric Equivalent
2-323682-1TE Connectivity AMP Connectors5,597A27506CT-NDRM8.83000Parametric Equivalent
2-34806-2TE Connectivity AMP Connectors3,150A100525CT-NDRM10.64000Parametric Equivalent
2-34806-3TE Connectivity AMP Connectors2,129A135584-NDRM14.42000Parametric Equivalent
2-34824-3TE Connectivity AMP Connectors10,435A135585CT-NDRM7.45000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM9.30000RM9.30
10RM7.91200RM79.12
25RM7.41360RM185.34
50RM7.05960RM352.98
100RM6.72240RM672.24
250RM6.30132RM1,575.33
500RM6.00046RM3,000.23
1,000RM5.83553RM5,835.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.51732RM13,793.30
5,000RM5.25427RM26,271.35
7,500RM5.10625RM38,296.88
Manufacturers Standard Package
Unit Price without VAT:RM9.30000
Unit Price with VAT:RM10.23000