Parametric Equivalent




1-5227079-1 | |
|---|---|
DigiKey Part Number | A33774-ND |
Manufacturer | |
Manufacturer Product Number | 1-5227079-1 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-5227079-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polyethylene (PE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59A, 59B, 62, 62A, 62B | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5221128-1 | TE Connectivity AMP Connectors | 91 | A32351-ND | RM24.45067 | Parametric Equivalent |
| 227079-7 | TE Connectivity AMP Connectors | 544 | A1122-ND | RM17.85400 | Parametric Equivalent |
| 112132 | Amphenol RF | 1,652 | ACX1006-ND | RM17.30000 | Similar |
| 331350 | TE Connectivity Aerospace, Defense and Marine | 0 | A24449-ND | RM0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM25.95067 | RM25,950.67 |
| Unit Price without VAT: | RM25.95067 |
|---|---|
| Unit Price with VAT: | RM28.54574 |






