Parametric Equivalent
Parametric Equivalent




1-5221128-1 | |
|---|---|
DigiKey Part Number | A32351-ND |
Manufacturer | |
Manufacturer Product Number | 1-5221128-1 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-5221128-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyethylene (PE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59A, 59B, 62, 62A, 62B | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5221128-1 | TE Connectivity AMP Connectors | 91 | A32351-ND | RM24.45067 | Parametric Equivalent |
| 1-5227079-1 | TE Connectivity AMP Connectors | 0 | A33774-ND | RM25.95067 | Parametric Equivalent |
| 227079-7 | TE Connectivity AMP Connectors | 544 | A1122-ND | RM17.85400 | Parametric Equivalent |
| 112562 | Amphenol RF | 159 | ACX1012-ND | RM42.03000 | Similar |






