



1903614-1 | |
|---|---|
DigiKey Part Number | A128303-ND |
Manufacturer | |
Manufacturer Product Number | 1903614-1 |
Description | 0.5 6POS LOCK HOUSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For 0.50 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1903614-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock | |
Number of Positions | 6 | |
For Use With/Related Products | 0.50 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM4.46400 | RM44.64 |
| 25 | RM4.18600 | RM104.65 |
| 50 | RM3.98500 | RM199.25 |
| 100 | RM3.79460 | RM379.46 |
| 320 | RM3.49528 | RM1,118.49 |
| 640 | RM3.32838 | RM2,130.16 |
| 1,280 | RM3.16945 | RM4,056.90 |
| 2,560 | RM3.01825 | RM7,726.72 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |




