



1903615-1 | |
|---|---|
DigiKey Part Number | 17-1903615-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903615-1 |
Description | 0.50 SERIES CONN 6POS PLUG HOUSI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.063" (1.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903615-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.063" (1.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| 10 | RM5.71700 | RM57.17 |
| 25 | RM5.35840 | RM133.96 |
| 50 | RM5.10240 | RM255.12 |
| 100 | RM4.85880 | RM485.88 |
| 400 | RM4.40560 | RM1,762.24 |
| 800 | RM4.19536 | RM3,356.29 |
| 1,200 | RM4.07702 | RM4,892.42 |
| 2,800 | RM3.84054 | RM10,753.51 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |




