2008570-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.66027
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.43575
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25,834
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


WEC
In Stock: 26,190
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,826
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.35029
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.59773

Parametric Equivalent


Molex
In Stock: 2,382
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 797
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: RM1.38000
Datasheet
5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2008570-5

DigiKey Part Number
A107548-ND
Manufacturer
Manufacturer Product Number
2008570-5
Description
CONN RCPT HSG 5POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2008570-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
8,800RM0.55342RM4,870.10
Unit Price without VAT:RM0.55342
Unit Price with VAT:RM0.60876