Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

216566-1 | |
|---|---|
DigiKey Part Number | 216566-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 216566-1 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 216566-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tape & Reel (TR) | Features Board Lock, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 47.2µin (1.20µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation Vertical | Operating Temperature -40°C ~ 70°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 216550-1 | TE Connectivity AMP Connectors | 4,010 | A99308CT-ND | RM69.00000 | Parametric Equivalent |
| 216550-2 | TE Connectivity AMP Connectors | 1,053 | A123008CT-ND | RM88.00000 | Parametric Equivalent |
| 216566-1 | TE Connectivity AMP Connectors | 4,200 | 216566-1-ND | RM35.65167 | Parametric Equivalent |
| 216566-2 | TE Connectivity AMP Connectors | 2,400 | 216566-2-ND | RM52.68889 | Parametric Equivalent |
| 338360-1 | TE Connectivity AMP Connectors | 234 | 338360-1-ND | RM79.00000 | Parametric Equivalent |











