Direct
Direct




1-2178710-8 | |
|---|---|
DigiKey Part Number | A124985TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2178710-8 |
Description | CONN RCPT 18POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-2178710-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | - | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |



