Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SNK506312R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506312R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506312R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506312R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 26 A | |
Voltage - IEC | 400V | |
Current - UL | 26 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.94000 | RM40.94 |
| 10 | RM29.05000 | RM290.50 |
| 25 | RM25.67480 | RM641.87 |
| 50 | RM23.62740 | RM1,181.37 |
| 100 | RM21.96710 | RM2,196.71 |
| 250 | RM20.27460 | RM5,068.65 |
| 500 | RM19.30474 | RM9,652.37 |
| 1,000 | RM18.54739 | RM18,547.39 |
| Unit Price without VAT: | RM40.94000 |
|---|---|
| Unit Price with VAT: | RM45.03400 |






