1SNK506331R0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 0
Unit Price: RM35.78000
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 49
Unit Price: RM44.99000
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 0
Unit Price: RM40.94000
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 40
Unit Price: RM35.78000
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 0
Unit Price: RM81.60000
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 37
Unit Price: RM35.78000
Datasheet

Parametric Equivalent


WEC
In Stock: 40
Unit Price: RM33.72600
Datasheet
Terminal Block Connector 2 Position Disconnect Orange 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Orange 10-24 AWG
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK506331R0000

DigiKey Part Number
2109-1SNK506331R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506331R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Orange 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK506331R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
26 A
Voltage - IEC
400V
Current - UL
26 A
Voltage - UL
150V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM44.99000RM44.99
10RM31.94200RM319.42
25RM28.26720RM706.68
50RM26.04340RM1,302.17
100RM24.24360RM2,424.36
250RM22.41260RM5,603.15
500RM21.36450RM10,682.25
1,000RM20.54678RM20,546.78
Manufacturers Standard Package
Unit Price without VAT:RM44.99000
Unit Price with VAT:RM49.48900