Parametric Equivalent
Parametric Equivalent



1SNK708031R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK708031R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708031R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK708031R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.45000 | RM28.45 |
| 10 | RM20.17700 | RM201.77 |
| 25 | RM17.75040 | RM443.76 |
| 50 | RM16.26440 | RM813.22 |
| 100 | RM15.04920 | RM1,504.92 |
| 250 | RM13.80184 | RM3,450.46 |
| 500 | RM13.08292 | RM6,541.46 |
| 1,000 | RM12.51955 | RM12,519.55 |
| Unit Price without VAT: | RM28.45000 |
|---|---|
| Unit Price with VAT: | RM31.29500 |



