Parametric Equivalent
Parametric Equivalent



1SNK710030R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK710030R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK710030R0000 |
Description | POW SNK PI-SPRING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK710030R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 55 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Orange |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.0mm | Stripping Length 15mm |
Termination Style Push In, Spring | Base Product Number |
Current - IEC 57 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK710010R0000 | TE Connectivity ENTRELEC | 20 | 2109-1SNK710010R0000-ND | RM23.31000 | Parametric Equivalent |
| 1SNK710020R0000 | TE Connectivity ENTRELEC | 281 | 2109-1SNK710020R0000-ND | RM26.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.33000 | RM21.33 |
| 20 | RM13.70250 | RM274.05 |
| 40 | RM12.47800 | RM499.12 |
| 60 | RM11.86050 | RM711.63 |
| 100 | RM11.17930 | RM1,117.93 |
| 260 | RM10.16108 | RM2,641.88 |
| 500 | RM9.62788 | RM4,813.94 |
| 1,000 | RM9.18043 | RM9,180.43 |
| Unit Price without VAT: | RM21.33000 |
|---|---|
| Unit Price with VAT: | RM23.46300 |



