2 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00793

DigiKey Part Number
839-30-00793-DS-ND
Manufacturer
Manufacturer Product Number
30-00793
Description
CABLE 2COND 18AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0185" (0.470mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM11.86000RM11.86
5RM10.61400RM53.07
10RM10.10600RM101.06
25RM9.47320RM236.83
50RM9.01560RM450.78
100RM8.57820RM857.82
Manufacturers Standard Package
Unit Price without VAT:RM11.86000
Unit Price with VAT:RM13.04600
Alternate Length
CABLE 2COND 18AWG BLACK 502'
In-Stock: 9
Unit Price: RM811.76000
CABLE 2COND 18AWG BLACK 1M
In-Stock: 18
Unit Price: RM11.19000
CABLE 2COND 18AWG BLACK 5M
In-Stock: 5
Unit Price: RM52.13000
CABLE 2COND 18AWG BLACK 30M
In-Stock: 2
Unit Price: RM324.85000