2 Conductor Multi-Conductor Cable Black 18 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00793

DigiKey Part Number
T1363-5-ND
Manufacturer
Manufacturer Product Number
30-00793
Description
CABLE 2COND 18AWG BLACK 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0185" (0.470mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM52.13000RM52.13
5RM42.63000RM213.15
10RM33.15900RM331.59
Manufacturers Standard Package
Unit Price without VAT:RM52.13000
Unit Price with VAT:RM57.34300
Alternate Length
CABLE 2COND 18AWG BLACK 502'
In-Stock: 9
Unit Price: RM811.76000
CABLE 2COND 18AWG BLACK 1M
In-Stock: 18
Unit Price: RM11.19000
CABLE 2COND 18AWG BLACK 30M
In-Stock: 2
Unit Price: RM324.85000
CABLE 2COND 18AWG BLACK METER
In-Stock: 208
Unit Price: RM11.86000