
30-00793 | |
|---|---|
DigiKey Part Number | 839-30-00793-ND |
Manufacturer | |
Manufacturer Product Number | 30-00793 |
Description | CABLE 2COND 18AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0185" (0.470mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM811.76000 | RM811.76 |
| 2 | RM772.18000 | RM1,544.36 |
| 3 | RM749.79667 | RM2,249.39 |
| 5 | RM722.36000 | RM3,611.80 |
| 7 | RM704.74286 | RM4,933.20 |
| 10 | RM692.04900 | RM6,920.49 |
| Unit Price without VAT: | RM811.76000 |
|---|---|
| Unit Price with VAT: | RM892.93600 |


