
30-01340 | |
|---|---|
DigiKey Part Number | 839-30-01340-ND |
Manufacturer | |
Manufacturer Product Number | 30-01340 |
Description | CABLE 10COND 22AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Packaging Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 2464 |
Number of Conductors 10 | Voltage 300 V |
Wire Gauge | Operating Temperature -25°C ~ 80°C |
Conductor Strand 17/0.0063" | Jacket (Insulation) Thickness 0.0335" (0.851mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,225.90000 | RM2,225.90 |
| 2 | RM2,116.09500 | RM4,232.19 |
| 3 | RM2,053.94667 | RM6,161.84 |
| 5 | RM2,041.79400 | RM10,208.97 |
| Unit Price without VAT: | RM2,225.90000 |
|---|---|
| Unit Price with VAT: | RM2,448.49000 |


