10 Conductor Multi-Conductor Cable Black 22 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01340

DigiKey Part Number
T1425-1-ND
Manufacturer
Manufacturer Product Number
30-01340
Description
CABLE 10COND 22AWG BLACK 1M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 22 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.268" (6.81mm)
Packaging
Spool
Length
3.28' (1.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 2464
Number of Conductors
10
Voltage
300 V
Wire Gauge
Operating Temperature
-25°C ~ 80°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 10COND 22AWG BLACK 502'
In-Stock: 3
Unit Price: RM2,225.90000
CABLE 10COND 22AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 10COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: RM115.89000
CABLE 10COND 22AWG BLACK METER
In-Stock: 146
Unit Price: RM28.60000