
30-01340 | |
|---|---|
DigiKey Part Number | 839-30-01340-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01340 |
Description | CABLE 10COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Mfr | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0335" (0.851mm) |
Conductor Strand 17/0.0063" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 502.0' (153.0m) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | RM28.60000 | RM28.60 |
| 5 | RM25.55600 | RM127.78 |
| 10 | RM24.33600 | RM243.36 |
| 25 | RM22.79480 | RM569.87 |
| 50 | RM21.68620 | RM1,084.31 |
| 100 | RM20.62330 | RM2,062.33 |
| Unit Price without VAT: | RM28.60000 |
|---|---|
| Unit Price with VAT: | RM31.46000 |



