
30-02054 | |
|---|---|
DigiKey Part Number | 839-30-02054-ND 839-30-02054-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02054 |
Description | HOOK-UP SOLID 16AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire Solid White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.39000 | RM11.39 |
| 5 | RM10.18000 | RM50.90 |
| 10 | RM9.69600 | RM96.96 |
| 25 | RM9.08560 | RM227.14 |
| 50 | RM8.64760 | RM432.38 |
| 100 | RM8.22790 | RM822.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | RM4.75230 | RM1,449.45 |
| 610 | RM4.51802 | RM2,755.99 |
| 915 | RM4.38545 | RM4,012.69 |
| 1,525 | RM4.22288 | RM6,439.89 |
| 2,135 | RM4.11847 | RM8,792.93 |
| 3,050 | RM4.01002 | RM12,230.56 |
| 7,625 | RM3.74300 | RM28,540.38 |
| Unit Price without VAT: | RM11.39000 |
|---|---|
| Unit Price with VAT: | RM12.52900 |




