
30-02054 | |
|---|---|
DigiKey Part Number | 839-30-02054-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-02054 |
Description | HOOK-UP SOLID 16AWG WHITE 498.7' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid White 600V 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 498.7' (152.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,065.97000 | RM1,065.97 |
| Unit Price without VAT: | RM1,065.97000 |
|---|---|
| Unit Price with VAT: | RM1,172.56700 |


