16 AWG Hook-Up Wire Solid White 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02054

DigiKey Part Number
839-30-02054-5-ND
Manufacturer
Manufacturer Product Number
30-02054
Description
HOOK-UP SOLID 16AWG WHITE 16.40'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Solid White 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM56.34000RM56.34
5RM46.09800RM230.49
10RM35.85000RM358.50
Manufacturers Standard Package
Unit Price without VAT:RM56.34000
Unit Price with VAT:RM61.97400
Alternate Length
HOOK-UP SOLID 16AWG WHITE
In-Stock: 1960
Unit Price: RM11.39000
HOOK-UP SOLID 16AWG WHITE 98.43'
In-Stock: 5
Unit Price: RM330.53000
HOOK-UP SOLID 16AWG WHITE 498.7'
In-Stock: 0
Unit Price: RM1,065.97000
HOOK-UP SOLID 16AWG WHITE 3.28'
In-Stock: 0
Unit Price: