LM64CILQX-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 90
Unit Price: RM16.31164
Datasheet
Fan Control, Temp Monitor 0°C ~ 85°C, 25°C ~ 140°C Internal and External Sensor 2-Wire SMBus Output 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM64CILQX-F

DigiKey Part Number
LM64CILQX-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM64CILQX-F
Description
IC TEMP SENSOR REMOTE 24WQFN
Customer Reference
Detailed Description
Fan Control, Temp Monitor 0°C ~ 85°C, 25°C ~ 140°C Internal and External Sensor 2-Wire SMBus Output 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM64CILQX-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 85°C, 25°C ~ 140°C
Accuracy
±1°C Local(Max), ±3°C Remote(Max)
Topology
ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank
Output Type
2-Wire SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes