REF5010IDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,865
Unit Price: RM21.07893
Datasheet

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: RM15.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,360
Unit Price: RM15.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,129
Unit Price: RM29.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 575
Unit Price: RM29.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 232
Unit Price: RM58.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM35.54039
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 327
Unit Price: RM34.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM20.31888
Datasheet

Similar


Analog Devices Inc.
In Stock: 623
Unit Price: RM19.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,019
Unit Price: RM19.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: RM19.62000
Datasheet
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5010IDR

DigiKey Part Number
REF5010IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF5010IDR
Description
IC VREF SERIES 0.05% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5010IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
30µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
10.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types