SN74AUP1G80DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 41,412
Unit Price: RM1.54000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 529
Unit Price: RM0.91000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G80DCKRG4

DigiKey Part Number
SN74AUP1G80DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1G80DCKRG4
Description
IC FF D-TYPE SINGLE 1BIT SC70-5
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G80DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
260 MHz
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
1.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.37247RM2,234.82
9,000RM0.36652RM3,298.68
15,000RM0.35992RM5,398.80
21,000RM0.35607RM7,477.47
30,000RM0.35237RM10,571.10
75,000RM0.34439RM25,829.25
Unit Price without VAT:RM0.37247
Unit Price with VAT:RM0.40972