MFR Recommended
Similar

SN74AUP1G97DBVTG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G97DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97DBVTG4 |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.78175 | RM1,781.75 |
| 1,250 | RM1.76282 | RM2,203.53 |
| 1,750 | RM1.73648 | RM3,038.84 |
| 2,500 | RM1.71113 | RM4,277.82 |
| 6,250 | RM1.65656 | RM10,353.50 |
| 12,500 | RM1.62367 | RM20,295.88 |
| Unit Price without VAT: | RM1.78175 |
|---|---|
| Unit Price with VAT: | RM1.95993 |



