SN74LV573APWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 406,689
Unit Price: RM4.29000
Datasheet

Similar


onsemi
In Stock: 4,271
Unit Price: RM2.96000
Datasheet

Similar


onsemi
In Stock: 47
Unit Price: RM3.39000
Datasheet

Similar


onsemi
In Stock: 1,839
Unit Price: RM3.39000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV573APWRE4

DigiKey Part Number
SN74LV573APWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV573APWRE4
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV573APWRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.51834RM3,036.68
4,000RM1.47759RM5,910.36
6,000RM1.45719RM8,743.14
10,000RM1.43457RM14,345.70
14,000RM1.42136RM19,899.04
20,000RM1.40865RM28,173.00
Manufacturers Standard Package
Unit Price without VAT:RM1.51834
Unit Price with VAT:RM1.67017