MFR Recommended
Similar
Similar
Similar

SN74LV573APWRG4 | |
|---|---|
DigiKey Part Number | SN74LV573APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV573APWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.51834 | RM3,036.68 |
| 4,000 | RM1.47759 | RM5,910.36 |
| 6,000 | RM1.45719 | RM8,743.14 |
| 10,000 | RM1.43457 | RM14,345.70 |
| 14,000 | RM1.42136 | RM19,899.04 |
| 20,000 | RM1.40865 | RM28,173.00 |
| Unit Price without VAT: | RM1.51834 |
|---|---|
| Unit Price with VAT: | RM1.67017 |




