MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75C3232DBR | |
|---|---|
DigiKey Part Number | 296-15614-2-ND - Tape & Reel (TR) 296-15614-1-ND - Cut Tape (CT) 296-15614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3232DBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3232DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM9.49873 | RM18,997.46 |
| 4,000 | RM9.31556 | RM37,262.24 |
| Unit Price without VAT: | RM9.49873 |
|---|---|
| Unit Price with VAT: | RM10.44860 |








