TRSF3232ECDBR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM8.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM9.49873
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM5.80073
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,998
Unit Price: RM6.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: RM6.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 48
Unit Price: RM7.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 112
Unit Price: RM7.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM7.56000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: RM7.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 17,147
Unit Price: RM7.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM7.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,797
Unit Price: RM7.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,035
Unit Price: RM7.17000
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3232ECDBR

DigiKey Part Number
296-25086-2-ND - Tape & Reel (TR)
296-25086-1-ND - Cut Tape (CT)
296-25086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3232ECDBR
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3232ECDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM8.27329RM16,546.58
4,000RM8.10968RM32,438.72
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM12.61000RM12.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM12.61000
Unit Price with VAT:RM13.87100