MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRSF3232ECDBRG4 | |
|---|---|
DigiKey Part Number | TRSF3232ECDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3232ECDBRG4 |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232ECDBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.80073 | RM11,601.46 |
| 4,000 | RM5.67831 | RM22,713.24 |
| 6,000 | RM5.61703 | RM33,702.18 |
| Unit Price without VAT: | RM5.80073 |
|---|---|
| Unit Price with VAT: | RM6.38080 |





