TPS3126E12DBVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 147
Unit Price: RM252.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,175
Unit Price: RM232.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: RM175.48788
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3126E12DBVR

DigiKey Part Number
TPS3126E12DBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3126E12DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3126E12DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.14V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,762 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.45870RM13,376.10
6,000RM4.36966RM26,217.96
9,000RM4.32507RM38,925.63
Manufacturers Standard Package
Unit Price without VAT:RM4.45870
Unit Price with VAT:RM4.90457

Other Suppliers on DigiKey

2,762In Stock
Ships from Rochester Electronics, LLC