TPS73619DRBR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,477
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11,462
Unit Price: RM11.74000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8,693
Unit Price: RM7.09198
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73619DRBR

DigiKey Part Number
296-23553-2-ND - Tape & Reel (TR)
296-23553-1-ND - Cut Tape (CT)
296-23553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73619DRBR
Description
IC REG LINEAR 1.9V 400MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73619DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM7.34555RM22,036.65
Manufacturers Standard Package
Unit Price without VAT:RM7.34555
Unit Price with VAT:RM8.08011