TB62214AFG,C8,EL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM12.92000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,000
Unit Price: RM7.32549
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM7.64000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1,980
Unit Price: RM11.74000
Datasheet
Bipolar Motor Driver DMOS Parallel 28-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62214AFG,C8,EL

DigiKey Part Number
TB62214AFGC8ELTR-ND - Tape & Reel (TR)
TB62214AFGC8ELCT-ND - Cut Tape (CT)
TB62214AFGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB62214AFG,C8,EL
Description
IC MOTOR DRIVER BIPOLAR 28HSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 28-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 38V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.81000RM9.81
10RM7.29300RM72.93
25RM6.66480RM166.62
100RM5.97260RM597.26
250RM5.64256RM1,410.64
500RM5.44350RM2,721.75
1,000RM5.27972RM5,279.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM5.14489RM10,289.78
4,000RM5.03393RM20,135.72
6,000RM4.97834RM29,870.04
Manufacturers Standard Package
Unit Price without VAT:RM9.81000
Unit Price with VAT:RM10.79100