Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB62218AFG,8,EL | |
|---|---|
DigiKey Part Number | TB62218AFG8ELTR-ND - Tape & Reel (TR) TB62218AFG8ELCT-ND - Cut Tape (CT) TB62218AFG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62218AFG,8,EL |
Description | IC MOTOR DRIVER BIPOLAR 28HSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 28-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.02136 | RM4,021.36 |
| 2,000 | RM3.91362 | RM7,827.24 |
| 3,000 | RM3.85965 | RM11,578.95 |
| 5,000 | RM3.79985 | RM18,999.25 |
| 7,000 | RM3.76491 | RM26,354.37 |
| 10,000 | RM3.73131 | RM37,313.10 |
| Unit Price without VAT: | RM7.64000 |
|---|---|
| Unit Price with VAT: | RM8.40400 |



