TB62218AFG,8,EL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,000
Unit Price: RM7.32549
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM9.81000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1,980
Unit Price: RM11.74000
Datasheet
Bipolar Motor Driver DMOS Parallel 28-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62218AFG,8,EL

DigiKey Part Number
TB62218AFG8ELTR-ND - Tape & Reel (TR)
TB62218AFG8ELCT-ND - Cut Tape (CT)
TB62218AFG8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB62218AFG,8,EL
Description
IC MOTOR DRIVER BIPOLAR 28HSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 28-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 38V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.64000RM7.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.02136RM4,021.36
2,000RM3.91362RM7,827.24
3,000RM3.85965RM11,578.95
5,000RM3.79985RM18,999.25
7,000RM3.76491RM26,354.37
10,000RM3.73131RM37,313.10
Manufacturers Standard Package
Unit Price without VAT:RM7.64000
Unit Price with VAT:RM8.40400