TB62214AFG,8,EL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,000
Unit Price: RM7.32549
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM9.81000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1,980
Unit Price: RM11.74000
Datasheet
Bipolar Motor Driver DMOS Parallel 28-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62214AFG,8,EL

DigiKey Part Number
TB62214AFG8ELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB62214AFG,8,EL
Description
IC MOTOR DRIVER BIPOLAR 28HSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 28-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 38V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes