TC7SH126FE,LM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 7,161
Unit Price: RM0.51000
Datasheet

Similar


Texas Instruments
In Stock: 4,649
Unit Price: RM1.22000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SH126FE,LM

DigiKey Part Number
TC7SH126FELMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7SH126FE,LM
Description
IC BUFFER NON-INVERTING 5.5V ESV
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output ESV
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes