Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AM-40.000MAGE-T | |
|---|---|
DigiKey Part Number | 887-1737-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM-40.000MAGE-T |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM-40.000MANE-T | TXC CORPORATION | 0 | 887-AM-40.000MANE-TTR-ND | RM1.98626 | Parametric Equivalent |
| AM-40.000MDGE-T | TXC CORPORATION | 0 | AM-40.000MDGE-T-ND | RM1.98626 | Parametric Equivalent |
| AM-40.000MENE-T | TXC CORPORATION | 0 | 887-AM-40.000MENE-TTR-ND | RM1.98626 | Parametric Equivalent |
| ECS-400-10-37Q-EN-TR | ECS Inc. | 0 | ECS-400-10-37Q-EN-TR-ND | RM1.58368 | Similar |
| SAX32412BA4A-40.000M | Suntsu Electronics, Inc. | 1,000 | 2388-SAX32412BA4A-40.000M-ND | RM2.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.98626 | RM5,958.78 |
| Unit Price without VAT: | RM1.98626 |
|---|---|
| Unit Price with VAT: | RM2.18489 |





