7043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19328

DigiKey Part Number
5555-19328-ND
Manufacturer
Manufacturer Product Number
19328
Description
EPT3100-C-100PSI-B-5-C (94064075
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
5V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM627.18000RM627.18
5RM584.90200RM2,924.51
10RM569.13400RM5,691.34
25RM550.25960RM13,756.49
50RM537.34000RM26,867.00
Manufacturers Standard Package
Unit Price without VAT:RM627.18000
Unit Price with VAT:RM689.89800