
EPT3100-H-01000-B-5-C (94064005) | |
|---|---|
DigiKey Part Number | 5555-EPT3100-H-01000-B-5-C(94064005)-ND |
Manufacturer | |
Manufacturer Product Number | EPT3100-H-01000-B-5-C (94064005) |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 3/8" (9.53mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 3/8" (9.53mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM627.18000 | RM627.18 |
| 5 | RM584.88400 | RM2,924.42 |
| 10 | RM569.11300 | RM5,691.13 |
| 25 | RM550.24600 | RM13,756.15 |
| 50 | RM537.32320 | RM26,866.16 |
| Unit Price without VAT: | RM627.18000 |
|---|---|
| Unit Price with VAT: | RM689.89800 |



