Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC246817225 | |
|---|---|
DigiKey Part Number | BFC246817225-ND |
Manufacturer | |
Manufacturer Product Number | BFC246817225 |
Description | CAP FILM 2.2UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.386" W (26.00mm x 9.80mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246854225 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246854225-ND | RM12.48340 | Parametric Equivalent |
| F461DO225J250L | KEMET | 630 | 399-F461DO225J250LCT-ND | RM8.75000 | Parametric Equivalent |
| F461DO225J250R | KEMET | 0 | 399-F461DO225J250RTB-ND | RM4.03021 | Parametric Equivalent |
| F461DO225J250Z | KEMET | 0 | 399-F461DO225J250Z-ND | RM3.74051 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM7.50833 | RM5,631.25 |
| Unit Price without VAT: | RM7.50833 |
|---|---|
| Unit Price with VAT: | RM8.25916 |




