Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D221G39U2JH6TL2R | |
|---|---|
DigiKey Part Number | D221G39U2JH6TL2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D221G39U2JH6TL2R |
Description | CAP CER 220PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D221G39U2JH6TL2R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±2% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D221G39U2JH63L2R | Vishay Beyschlag/Draloric/BC Components | 2,582 | D221G39U2JH63L2R-ND | RM3.07000 | Parametric Equivalent |
| D221G39U2JH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D221G39U2JH65L2R-ND | RM0.86708 | Parametric Equivalent |
| D221G39U2JH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D221G39U2JH6UL2R-ND | RM0.87586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.87586 | RM8,758.60 |
| Unit Price without VAT: | RM0.87586 |
|---|---|
| Unit Price with VAT: | RM0.96345 |


