D221G39U2JH6UL2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,582
Unit Price: RM3.07000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.86708
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.87586
Datasheet
220 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D221G39U2JH6UL2R

DigiKey Part Number
D221G39U2JH6UL2R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D221G39U2JH6UL2R
Description
CAP CER 220PF 100V U2J RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D221G39U2JH6UL2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±2%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D221G39U2JH63L2RVishay Beyschlag/Draloric/BC Components2,582D221G39U2JH63L2R-NDRM3.07000Parametric Equivalent
D221G39U2JH65L2RVishay Beyschlag/Draloric/BC Components0D221G39U2JH65L2R-NDRM0.86708Parametric Equivalent
D221G39U2JH6TL2RVishay Beyschlag/Draloric/BC Components0D221G39U2JH6TL2R-NDRM0.87586Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM0.87586RM8,758.60
Unit Price without VAT:RM0.87586
Unit Price with VAT:RM0.96345