D222K25Y5PH6VJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,931
Unit Price: RM1.69000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.16750
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.29822
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.29822
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,000
Unit Price: RM2.05000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.50309
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.31922
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.31922
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,802
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.16750
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.16750
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.16750
Datasheet
2200 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D222K25Y5PH6VJ5R

DigiKey Part Number
D222K25Y5PH6VJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D222K25Y5PH6VJ5R
Description
CAP CER 2200PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D222K25Y5PH63L6RVishay Beyschlag/Draloric/BC Components11,9311446PH-NDRM1.69000Similar
D222K25Y5PH6UL2RVishay Beyschlag/Draloric/BC Components0D222K25Y5PH6UL2R-NDRM0.16750Similar
D222K29X7RH6UJ5RVishay Beyschlag/Draloric/BC Components0D222K29X7RH6UJ5R-NDRM0.29822Similar
D222K29X7RH6VJ5RVishay Beyschlag/Draloric/BC Components0D222K29X7RH6VJ5R-NDRM0.29822Similar
D222K33Y5PL6UJ5RVishay Beyschlag/Draloric/BC Components6,00056-D222K33Y5PL6UJ5RCT-NDRM2.05000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000RM0.16750RM3,350.00
Unit Price without VAT:RM0.16750
Unit Price with VAT:RM0.18425