Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17103151000 | |
|---|---|
DigiKey Part Number | F17103151000-ND |
Manufacturer | |
Manufacturer Product Number | F17103151000 |
Description | CAP FILM 0.015UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Dielectric Material | Ratings AEC-Q200, Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233860153 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5061-ND | RM8.55000 | Parametric Equivalent |
| BFC233862153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233862153-ND | RM3.54734 | Parametric Equivalent |
| BFC233864153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233864153-ND | RM3.54734 | Parametric Equivalent |
| BFC233868151 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868151-ND | RM2.12756 | Parametric Equivalent |
| F17103151004 | Vishay Beyschlag/Draloric/BC Components | 0 | F17103151004-ND | RM4.49256 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM4.49256 | RM2,021.65 |
| Unit Price without VAT: | RM4.49256 |
|---|---|
| Unit Price with VAT: | RM4.94182 |





