F17103151044 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM8.55000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.54734
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.54734
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.12756
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.49256
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.49256
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.86880
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.44964
Datasheet
Image for F17103151044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17103151044

DigiKey Part Number
F17103151044-ND
Manufacturer
Manufacturer Product Number
F17103151044
Description
CAP FILM 0.015UF 20% 300VAC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 300V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Dielectric Material
Ratings
AEC-Q200, Y2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233860153Vishay Beyschlag/Draloric/BC Components0BC5061-NDRM8.55000Parametric Equivalent
BFC233862153Vishay Beyschlag/Draloric/BC Components0BFC233862153-NDRM3.54734Parametric Equivalent
BFC233864153Vishay Beyschlag/Draloric/BC Components0BFC233864153-NDRM3.54734Parametric Equivalent
BFC233868151Vishay Beyschlag/Draloric/BC Components0BFC233868151-NDRM2.12756Parametric Equivalent
F17103151000Vishay Beyschlag/Draloric/BC Components0F17103151000-NDRM4.49256Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
450RM4.29049RM1,930.72
Manufacturers Standard Package
Unit Price without VAT:RM4.29049
Unit Price with VAT:RM4.71954