Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1830215014 | |
|---|---|
DigiKey Part Number | KP1830215014-ND |
Manufacturer | |
Manufacturer Product Number | KP1830215014 |
Description | CAP FILM 1500PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830215014G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215014G-ND | RM1.54468 | Parametric Equivalent |
| KP1830215014R | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215014R-ND | RM1.51047 | Parametric Equivalent |
| KP1830215014W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215014W-ND | RM1.51047 | Parametric Equivalent |
| FKP2D011501D00JI00 | WIMA | 0 | 1928-FKP2D011501D00JI00TR-ND | RM0.67574 | Parametric Equivalent |
| FKP2D011501D00JSSD | WIMA | 0 | 1928-FKP2D011501D00JSSD-ND | RM0.58342 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.44389 | RM2,887.78 |
| Unit Price without VAT: | RM1.44389 |
|---|---|
| Unit Price with VAT: | RM1.58828 |



