KP1830215014W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.44389
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.54468
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.51047
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: RM0.67574
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: RM0.58342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.85608
Datasheet
Image for KP1830215014W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830215014W

DigiKey Part Number
KP1830215014W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KP1830215014W
Description
CAP FILM 1500PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KP1830215014Vishay Beyschlag/Draloric/BC Components0KP1830215014-NDRM1.44389Parametric Equivalent
KP1830215014GVishay Beyschlag/Draloric/BC Components0KP1830215014G-NDRM1.54468Parametric Equivalent
KP1830215014RVishay Beyschlag/Draloric/BC Components0KP1830215014R-NDRM1.51047Parametric Equivalent
FKP2D011501D00JI00WIMA01928-FKP2D011501D00JI00TR-NDRM0.67574Parametric Equivalent
FKP2D011501D00JSSDWIMA01928-FKP2D011501D00JSSD-NDRM0.58342Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250RM1.51047RM1,888.09
Manufacturers Standard Package
Unit Price without VAT:RM1.51047
Unit Price with VAT:RM1.66152