Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP2D011501D00JI00 | |
|---|---|
DigiKey Part Number | 1928-FKP2D011501D00JI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKP2D011501D00JI00 |
Description | FKP 2 1500 PF 100 VDC 4.5X6X7.2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2D011501D00JSSD | WIMA | 0 | 1928-FKP2D011501D00JSSD-ND | RM0.58342 | Parametric Equivalent |
| KP1830215014 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215014-ND | RM1.44389 | Parametric Equivalent |
| KP1830215014G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215014G-ND | RM1.54468 | Parametric Equivalent |
| KP1830215014R | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215014R-ND | RM1.51047 | Parametric Equivalent |
| KP1830215014W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215014W-ND | RM1.51047 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.67574 | RM5,068.05 |
| Unit Price without VAT: | RM0.67574 |
|---|---|
| Unit Price with VAT: | RM0.74331 |




