MAL213630561E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.90047
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.99117
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM6.23000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM4.93000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM6.50000
Datasheet
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213630561E3

DigiKey Part Number
MAL213630561E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213630561E3
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
650 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
46 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213650561E3Vishay Beyschlag/Draloric/BC Components0MAL213650561E3-NDRM3.90047Parametric Equivalent
MAL213660561E3Vishay Beyschlag/Draloric/BC Components0MAL213660561E3-NDRM3.99117Parametric Equivalent
ELXY350ELL561MK20SChemi-Con0565-1821-NDRM6.23000Upgrade
860160578027Würth Elektronik0732-9565-1-NDRM4.93000Parametric Equivalent
860160678031Würth Elektronik0732-9609-1-NDRM6.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM4.11365RM6,170.47
Unit Price without VAT:RM4.11365
Unit Price with VAT:RM4.52502